Part Details for EM04APYD3-BA000-2 by Delkin Devices
Overview of EM04APYD3-BA000-2 by Delkin Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EM04APYD3-BA000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6775
|
Newark | Flash Memory, 4Gb, 200Mhz, Bga-153, Memory Size:4Gb, Flash Memory Configuration:-, Ic Interface Type:Parallel, Memory Case Style:Bga, No. Of Pins:153Pins, Clock Frequency:200Mhz, Access Time:-, Supply Voltage Min:-, Msl:- Rohs Compliant: Yes |Delkin Devices EM04APYD3-BA000-2 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EM04APYD3-BA000-2
EM04APYD3-BA000-2 CAD Models
EM04APYD3-BA000-2 Part Data Attributes
|
EM04APYD3-BA000-2
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
EM04APYD3-BA000-2
Delkin Devices
Flash Card, 4GX8, PBGA153, FBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | DELKIN DEVICES | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5 mm |