-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash Card, 32GX8, PBGA153, FBGA-153
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6243
|
Newark | 32Gb Emmc 3D 11.5X13X1.0 153 Ball I-Temp (-40C - +85C) |Delkin Devices EM32FQYHY-BA000-2 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM32FQYHY-BA000-2
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
EM32FQYHY-BA000-2
Delkin Devices
Flash Card, 32GX8, PBGA153, FBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | FBGA-153 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | DELKIN DEVICES | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B156 | |
Length | 13 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | TLC NAND TYPE | |
Width | 11.5 mm | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for EM32FQYHY-BA000-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM32FQYHY-BA000-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMMC32G-TB29-PZ90 | Flash Card, 32GX8, PBGA153, FBGA-153 | Kingston Technology Company | EM32FQYHY-BA000-2 vs EMMC32G-TB29-PZ90 |