Part Details for EM3780-12-0# by Pomona Electronics
Overview of EM3780-12-0# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM3780-12-0#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2163
|
Newark | Minigrabber Patch Cord (Black), Mto Bulk |Pomona EM3780-12-0# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 | Buy Now |
DISTI #
501-2558-ND
|
DigiKey | MINI HOOK TO WIRE LEADS 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$5.9400 | Buy Now |
DISTI #
565-EM3780-12-0
|
Mouser Electronics | Test Leads MINIGRABBER PATCH CORD (BLACK), MTO BULK RoHS: Compliant | 0 |
|
$5.9400 | Order Now |
DISTI #
71226148
|
RS | MINIGRABBER PATCH CORD (BLACK), MTO BULK | Pomona Electronics EM3780-12-0# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $6.9900 | Buy Now |
DISTI #
34561.1
|
TestEquity LLC | Pomona EM3780-12-0# Minigrabber Test Clip, One End Only, 12" Long, 5 A, Black, Bulk, 3780 Series | 0 |
|
$6.9900 | Buy Now |