Part Details for EM3782-36-3# by Pomona Electronics
Overview of EM3782-36-3# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM3782-36-3#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2402
|
Newark | Minigrabber/Banana Plug (Orange), Mto Bulk |Pomona EM3782-36-3# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
501-EM3782-36-3#-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$10.1876 / $10.4900 | Buy Now |
DISTI #
71226175
|
RS | MINIGRABBER/BANANA PLUG (ORANGE), MTO BULK | Pomona Electronics EM3782-36-3# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 | RFQ |
|
Onlinecomponents.com | Test Lead - Minigrabber - Hook Clip to 4mm Banana Plug - 60 VDC - 5 A - 914.5 mm - Orange. RoHS: Compliant |
9 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
|
Master Electronics | Test Lead - Minigrabber - Hook Clip to 4mm Banana Plug - 60 VDC - 5 A - 914.5 mm - Orange. RoHS: Compliant |
9 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
34494.1
|
TestEquity LLC | Pomona EM3782-36-3# Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, Orange, Bulk, 3782 Series | 0 |
|
$11.9900 | Buy Now |