Part Details for EM639325TS-6G by Etron Technology Inc
Overview of EM639325TS-6G by Etron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM639325TS-6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1294 |
|
$4.9965 / $9.9930 | Buy Now | |
|
Chip1Cloud | SD 4Mx32 166MHz | 3744 |
|
RFQ |
Part Details for EM639325TS-6G
EM639325TS-6G CAD Models
EM639325TS-6G Part Data Attributes:
|
EM639325TS-6G
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM639325TS-6G
Etron Technology Inc
Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-86
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for EM639325TS-6G
This table gives cross-reference parts and alternative options found for EM639325TS-6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM639325TS-6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M283233H-HN750 | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | EM639325TS-6G vs K4M283233H-HN750 |
EDS1232AABB-60L-E | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Elpida Memory Inc | EM639325TS-6G vs EDS1232AABB-60L-E |
MT48LC4M32B2F5-6A:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 | Micron Technology Inc | EM639325TS-6G vs MT48LC4M32B2F5-6A:L |
MT48LC4M32B2B5-7:GIT | IC 4M X 32 SYNCHRONOUS DRAM, 5.5 ns, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90, Dynamic RAM | Micron Technology Inc | EM639325TS-6G vs MT48LC4M32B2B5-7:GIT |
HY5V22LF-55 | Synchronous DRAM, 4MX32, 5ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 | SK Hynix Inc | EM639325TS-6G vs HY5V22LF-55 |
MT48LC4M32B2B5-6AT:L | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, (8 X 13) MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | EM639325TS-6G vs MT48LC4M32B2B5-6AT:L |
IS45S32400B-6BLA1 | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-90 | Integrated Silicon Solution Inc | EM639325TS-6G vs IS45S32400B-6BLA1 |
HY5V22LFP-7 | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 0.80 MM PITCH, LEAD FREE, FBGA-90 | SK Hynix Inc | EM639325TS-6G vs HY5V22LFP-7 |
MT48LC4M32B2B5-7 | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, (8 X 13) MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | EM639325TS-6G vs MT48LC4M32B2B5-7 |
IS42S32400AL-7T | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, TSOP2-86 | Integrated Silicon Solution Inc | EM639325TS-6G vs IS42S32400AL-7T |