Part Details for EM63A165BM-6IH by Etron Technology Inc
Overview of EM63A165BM-6IH by Etron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EM63A165BM-6IH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM63A165BM-6IH
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin FBGA (Alt: EM63A165BM-6IH) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EM63A165BM-6IH
EM63A165BM-6IH CAD Models
EM63A165BM-6IH Part Data Attributes
|
EM63A165BM-6IH
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM63A165BM-6IH
Etron Technology Inc
Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, FBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for EM63A165BM-6IH
This table gives cross-reference parts and alternative options found for EM63A165BM-6IH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM63A165BM-6IH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W9825G6KH-6J | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | EM63A165BM-6IH vs W9825G6KH-6J |
K4S561632D-NL600 | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, STSOP2-54 | Samsung Semiconductor | EM63A165BM-6IH vs K4S561632D-NL600 |
M12L2561616A-5BIG2A | Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | EM63A165BM-6IH vs M12L2561616A-5BIG2A |
IS45S16160J-7BLA1 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | EM63A165BM-6IH vs IS45S16160J-7BLA1 |
M12L2561616A-5TG2A | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Elite Semiconductor Memory Technology Inc | EM63A165BM-6IH vs M12L2561616A-5TG2A |
K4S561632D-NC600 | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, STSOP2-54 | Samsung Semiconductor | EM63A165BM-6IH vs K4S561632D-NC600 |
M12L2561616A-5BVG2A | Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | EM63A165BM-6IH vs M12L2561616A-5BVG2A |
M12L2561616A-5TIG2S | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Elite Semiconductor Memory Technology Inc | EM63A165BM-6IH vs M12L2561616A-5TIG2S |
W9825G6KH-6I | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | EM63A165BM-6IH vs W9825G6KH-6I |
W9825G6KH-6 | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | EM63A165BM-6IH vs W9825G6KH-6 |