Part Details for EM63A165TS-5G by Etron Technology Inc
Overview of EM63A165TS-5G by Etron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM63A165TS-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174-EM63A165TS-5GTR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7497 | Buy Now |
|
NAC | 256 Mb 16M x 16 SDRAM TSOP II Comm Temp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.0000 / $1.1700 | Buy Now |
Part Details for EM63A165TS-5G
EM63A165TS-5G CAD Models
EM63A165TS-5G Part Data Attributes
|
EM63A165TS-5G
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM63A165TS-5G
Etron Technology Inc
Synchronous DRAM, 16MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TSOP2, TSOP54,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Etron Technology, Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 4.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | Yes | |
Standby Current-Max | 0.045 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for EM63A165TS-5G
This table gives cross-reference parts and alternative options found for EM63A165TS-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM63A165TS-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W9825G6KH-5 | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | EM63A165TS-5G vs W9825G6KH-5 |