-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8129 |
|
RFQ | ||
|
NAC | 256 Mb SDRAM 16M X 16 TSOP II Comm Temp RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3600 / $3.4800 | Buy Now |
DISTI #
EM63A165TS-6G
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II (Alt: EM63A165TS-6G) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Win Source Electronics | 16Mega x 16 Synchronous DRAM (SDRAM) | 92111 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM63A165TS-6G
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM63A165TS-6G
Etron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | 0.400 INCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Etron Technology, Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for EM63A165TS-6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM63A165TS-6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A2FG-75AT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 | Micron Technology Inc | EM63A165TS-6G vs MT48LC16M16A2FG-75AT:D |
HY57V561620CT-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | EM63A165TS-6G vs HY57V561620CT-6 |
HYB39SC256160FE-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, TSOP2-54 | Qimonda AG | EM63A165TS-6G vs HYB39SC256160FE-7 |
H57V2562GFR-75L | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, FBGA-54 | SK Hynix Inc | EM63A165TS-6G vs H57V2562GFR-75L |
W982516BH-75 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Winbond Electronics Corp | EM63A165TS-6G vs W982516BH-75 |
V54C3256164VBLT7PC | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | EM63A165TS-6G vs V54C3256164VBLT7PC |
MT48LC16M16A2FG-75LIT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, FBGA-54 | Micron Technology Inc | EM63A165TS-6G vs MT48LC16M16A2FG-75LIT |
V54C3256164VBI7PC | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | EM63A165TS-6G vs V54C3256164VBI7PC |
IS45S16160J-6CTLA2 | Synchronous DRAM, | Integrated Silicon Solution Inc | EM63A165TS-6G vs IS45S16160J-6CTLA2 |
V54C3256164VDUE7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | EM63A165TS-6G vs V54C3256164VDUE7 |