-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16M X 16 SYNCHRONOUS DRAM, 5ns, PDSO54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6700 | Buy Now |
DISTI #
EM63A165TS-6IG
|
Avnet Asia | DRAM Chip DDR SDRAM 256M-Bit 4M x 16 3.3V 54-Pin TSOP-II (Alt: EM63A165TS-6IG) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM63A165TS-6IG
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM63A165TS-6IG
Etron Technology Inc
Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Etron Technology, Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for EM63A165TS-6IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM63A165TS-6IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A2FG-75AT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 | Micron Technology Inc | EM63A165TS-6IG vs MT48LC16M16A2FG-75AT:D |
HY57V561620CT-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | EM63A165TS-6IG vs HY57V561620CT-6 |
HYB39SC256160FE-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, TSOP2-54 | Qimonda AG | EM63A165TS-6IG vs HYB39SC256160FE-7 |
H57V2562GFR-75L | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, FBGA-54 | SK Hynix Inc | EM63A165TS-6IG vs H57V2562GFR-75L |
W982516BH-75 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Winbond Electronics Corp | EM63A165TS-6IG vs W982516BH-75 |
V54C3256164VBLT7PC | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | EM63A165TS-6IG vs V54C3256164VBLT7PC |
MT48LC16M16A2FG-75LIT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, FBGA-54 | Micron Technology Inc | EM63A165TS-6IG vs MT48LC16M16A2FG-75LIT |
V54C3256164VBI7PC | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | EM63A165TS-6IG vs V54C3256164VBI7PC |
IS45S16160J-6CTLA2 | Synchronous DRAM, | Integrated Silicon Solution Inc | EM63A165TS-6IG vs IS45S16160J-6CTLA2 |
V54C3256164VDUE7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | EM63A165TS-6IG vs V54C3256164VDUE7 |