There are no models available for this part yet.
Overview of EMB-845M-A10 by AAEON Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF592KCPZ-2 | Analog Devices | 200MHz Low Cost BF Proc w/Embe | |
ADSP-BF592KCPZ | Analog Devices | 400MHz Low Cost BF Proc w/Emb | |
LT3845MPFE#PBF | Analog Devices | Hi V Sync C Mode Buck Cntr w/ |
Price & Stock for EMB-845M-A10 by AAEON Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | MicroATX Socket 478 Board with 533 FSB, 4X AGP, 3 PCI slots, 6 USB 2.0, 2 COMs, ATX input/ EOL | 1 |
|
$171.5400 | Buy Now |