Part Details for EMB-WIFI-KIT01-R11 by iEi Integration Corporation
Overview of EMB-WIFI-KIT01-R11 by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMB-WIFI-KIT01-R11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-EMBWIFI-KIT01R11
|
Mouser Electronics | WiFi Modules - 802.11 Fanless embedded system with Intel Core i5-4400E 2.7 GHz, TDP 37W, 2 x HDMI, 1 x VGA, 2 x 2.5'' SATA HDD bay, 4GB memory pre-installed, iRIS-1010, 12 V DC, RoHS RoHS: Compliant | 0 |
|
$38.9900 / $48.0900 | Order Now |