Part Details for EMC1824T-2E/9R by Microchip Technology Inc
Overview of EMC1824T-2E/9R by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMC1824T-2E/9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4551
|
Newark | 1.8V, 4 Channel Temp Sensor, I2C, Shutdown, Alert, Fixed Address 10 Vdfn 2.5X2X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1824T-2E/9R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9690 | Buy Now |
DISTI #
EMC1824T-2E/9RCT-ND
|
DigiKey | 1.8V, 4 CHANNEL TEMP SENSOR, I2C Min Qty: 3000 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9400 | Buy Now |
DISTI #
EMC1824T-2E/9R
|
Avnet Americas | Temp Sensor Digital 4-CH Serial (2-Wire/I2C/SMBus) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1824T-2E/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2300 | Buy Now |
DISTI #
579-EMC1824T-2E/9R
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR RoHS: Compliant | 0 |
|
$0.9400 | Order Now |
DISTI #
EMC1824T-2E/9R
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8320 / $1.7420 | Buy Now | |
DISTI #
EMC1824T-2E/9R
|
Avnet Americas | Temp Sensor Digital 4-CH Serial (2-Wire/I2C/SMBus) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1824T-2E/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2300 | Buy Now |
DISTI #
EMC1824T-2E/9R
|
TME | IC: temperature sensor, digital, -40÷125°C, VDFN10, SMD, 1.62÷3.6V Min Qty: 1 | 0 |
|
$1.2200 / $1.5300 | RFQ |
DISTI #
EMC1824T-2E/9R
|
Avnet Americas | Temp Sensor Digital 4-CH Serial (2-Wire/I2C/SMBus) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1824T-2E/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2300 | Buy Now |
Part Details for EMC1824T-2E/9R
EMC1824T-2E/9R CAD Models
EMC1824T-2E/9R Part Data Attributes:
|
EMC1824T-2E/9R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1824T-2E/9R
Microchip Technology Inc
Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | TS 16949 | |
Body Breadth | 2 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for EMC1824T-2E/9R
This table gives cross-reference parts and alternative options found for EMC1824T-2E/9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1824T-2E/9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1823T-1E/9R | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1824T-2E/9R vs EMC1823T-1E/9R |
EMC1843T-1E/RW | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1824T-2E/9R vs EMC1843T-1E/RW |
EMC1825T-1E/9R | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1824T-2E/9R vs EMC1825T-1E/9R |
EMC1843T-2E/RW | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1824T-2E/9R vs EMC1843T-2E/RW |
EMC1823T-2E/9R | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1824T-2E/9R vs EMC1823T-2E/9R |
EMC1824T-1E/9R | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1824T-2E/9R vs EMC1824T-1E/9R |
EMC1825T-2E/9R | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, Rectangular, Surface Mount | Microchip Technology Inc | EMC1824T-2E/9R vs EMC1825T-2E/9R |