There are no models available for this part yet.
Overview of EMG 22-DIO 7P by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC |
Price & Stock for EMG 22-DIO 7P by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Diode module - for extension with 7 1N 4007 diodes - common cathode RoHS: Compliant |
1 In Stock |
|
$70.3300 / $90.6900 | Buy Now | ||
Master Electronics | Diode module - for extension with 7 1N 4007 diodes - common cathode RoHS: Compliant |
1 In Stock |
|
$70.3300 / $90.6900 | Buy Now |
CAD Models for EMG 22-DIO 7P by Phoenix Contact
Part Data Attributes for EMG 22-DIO 7P by Phoenix Contact
EMG 22-DIO 7P
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
EMG 22-DIO 7PPhoenix ContactVS
-