Part Details for EMJ316BB7106KLHT by TAIYO YUDEN
Overview of EMJ316BB7106KLHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMJ316BB7106KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4209-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
19301 In Stock |
|
$0.1074 / $0.4800 | Buy Now |
DISTI #
EMJ316BB7106KLHT
|
Avnet Americas | Cap Ceramic 10uF 16V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: EMJ316BB7106KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.1456 | Buy Now |
DISTI #
963-EMJ316BB7106KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCE31LBB7106KT 16V 10uF X7R 1206 10 % AEC-Q200 RoHS: Compliant | 26861 |
|
$0.1070 / $0.3700 | Buy Now |
|
Future Electronics | 1206 10 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 16VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1079 / $0.1823 | Buy Now |
DISTI #
EMJ316BB7106KLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCE31LBB7106KT 16V 10uF X7R 1206 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 26000 In Stock |
|
$0.1090 / $0.1200 | Buy Now |
DISTI #
EMJ316BB7106KLHT
|
Avnet Americas | Cap Ceramic 10uF 16V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: EMJ316BB7106KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.1456 | Buy Now |
|
Ameya Holding Limited | 1206 10 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EMJ316BB7106KLHT
|
Avnet Americas | Cap Ceramic 10uF 16V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: EMJ316BB7106KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.1456 | Buy Now |
DISTI #
CEEMJ316BB7106KLHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CEEMJ316BB7106KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now |
Part Details for EMJ316BB7106KLHT
EMJ316BB7106KLHT CAD Models
EMJ316BB7106KLHT Part Data Attributes
|
EMJ316BB7106KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMJ316BB7106KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for EMJ316BB7106KLHT
This table gives cross-reference parts and alternative options found for EMJ316BB7106KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMJ316BB7106KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMJ316BB7106KLHT vs MCASE31LAB7106KTNA01 |
MLASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMJ316BB7106KLHT vs MLASE31LAB7106KTNA01 |
GRM31CR71C106KAC7B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMJ316BB7106KLHT vs GRM31CR71C106KAC7B |
MMASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMJ316BB7106KLHT vs MMASE31LAB7106KTNA18 |
MBASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMJ316BB7106KLHT vs MBASE31LAB7106KTNA01 |
MBJCE31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMJ316BB7106KLHT vs MBJCE31LBB7106KTPA01 |
MMJCE31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMJ316BB7106KLHT vs MMJCE31LBB7106KTPA01 |
MBASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMJ316BB7106KLHT vs MBASE31LAB7106KTNA18 |
MMASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMJ316BB7106KLHT vs MMASE31LAB7106KTNA01 |
C1206X106K4RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | EMJ316BB7106KLHT vs C1206X106K4RAC7800 |