Part Details for EMK021BJ471KK5W by TAIYO YUDEN
Overview of EMK021BJ471KK5W by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK021BJ471KK5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1122
|
Newark | Cap ,mlcc ,008004,25V ,c0G,470Pf0.1Pf, t&r Rohs Compliant: Yes |Taiyo Yuden EMK021BJ471KK5W RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1630 | Buy Now |
DISTI #
587-4846-1-ND
|
DigiKey | CAP CER 470PF 16V X5R 008004 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1025 / $0.4800 | Buy Now |
DISTI #
EMK021BJ471KK5W
|
Avnet Americas | CAPACITOR,CERAMIC,008004,16V,X5R,471pF,+- 10 % - Tape and Reel (Alt: EMK021BJ471KK5W) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1296 / $0.1460 | Buy Now |
DISTI #
963-EMK021BJ471KK5W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 471pF 16V 008004 X5R 10%Tol RoHS: Compliant | 0 |
|
$0.1070 / $0.1320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1094 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 470pF ±10% - 16VDC - X5R - 008004 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0973 / $0.1352 | Buy Now |
Part Details for EMK021BJ471KK5W
EMK021BJ471KK5W CAD Models
EMK021BJ471KK5W Part Data Attributes
|
EMK021BJ471KK5W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK021BJ471KK5W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±10%, X5R, 008004 (0201 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 008004 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN |