EMK021BJ471MK-W
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 008004, CHIP

Overview of EMK021BJ471MK-W by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EMK021BJ471MK-W by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 84AJ1169
Newark Cap, 470 Pf, 16V, 008004/0201, Xr5, T&r |Taiyo Yuden EMK021BJ471MK-W RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50,000 $0.0530
$0.0530 Buy Now
DISTI # 587-EMK021BJ471MK-WCT-ND
DigiKey CAP CER 470PF 16V X5R 008004 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3400
  • 10 $0.1980
  • 50 $0.1422
  • 100 $0.1249
  • 500 $0.0955
  • 1,000 $0.0864
  • 2,500 $0.0766
  • 5,000 $0.0707
  • 50,000 $0.0512
$0.0512 / $0.3400 Buy Now
DISTI # EMK021BJ471MK-W
Avnet Americas CAP, MLCC, 008004/0201, 470 pF ± 20 %, 16V, X5R, T&R - Tape and Reel (Alt: EMK021BJ471MK-W) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0500
$0.0500 Buy Now
DISTI # 963-EMK021BJ471MK-W
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE021SB5471MW RPLCMT PN 16V 470pF X5R 008004 20% RoHS: Compliant 0
  • 50,000 $0.0510
$0.0510 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 12,500 $0.1159
  • 25,000 $0.0713
  • 37,500 $0.0565
  • 50,000 $0.0553
$0.0553 / $0.1159 Buy Now

CAD Models for EMK021BJ471MK-W by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMK021BJ471MK-W by TAIYO YUDEN

EMK021BJ471MK-W
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 008004
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
7 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.125 mm
Length
0.25 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
008004
Surface Mount
YES
Tan Delta
0.1
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.125 mm
Want to compare parts?
  1. EMK021BJ471MK-W
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 008004, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK021BJ471MK-W by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK021BJ471MK-W by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of EMK021BJ471MK-W would you like to use for your alert(s)?
  • Please alert me when EMK021BJ471MK-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK021BJ471MK-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK021BJ471MK-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK021BJ471MK-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK021BJ471MK-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK021BJ471MK-W by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: