There are no models available for this part yet.
Overview of EMK042BJ471MC-W by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMK042BJ471MC-W by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH9863
|
Newark | Cap ,mlcc ,01005,16V ,x5R,470Pf20% ,t&r(Xl) |Taiyo Yuden EMK042BJ471MC-W RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
587-EMK042BJ471MC-WTR-ND
|
DigiKey | CAP CER 470PF 16V X5R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now | |
DISTI #
EMK042BJ471MC-W
|
Avnet Americas | Capacitor Ceramic 470pF 16V X5R 20% SMD 0402 85°C Embossed T/R - Tape and Reel (Alt: EMK042BJ471MC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0059 / $0.0066 | Buy Now | |
DISTI #
963-EMK042BJ471MC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE042SB5471MW RPLCMT PN 16V 470pF X5R 01005 20% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0056 / $0.0064 | Buy Now |
CAD Models for EMK042BJ471MC-W by TAIYO YUDEN
Part Data Attributes for EMK042BJ471MC-W by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
JESD-609 Code
|
e3
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Tan Delta
|
0.05
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for EMK042BJ471MC-W
This table gives cross-reference parts and alternative options found for EMK042BJ471MC-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK042BJ471MC-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R1C471M020BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | EMK042BJ471MC-W vs C0402X5R1C471M020BC |