EMK042CH330JC-W
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, 60% TC, 0.000033uF, Surface Mount, 01005, CHIP, LEAD FREE

Overview of EMK042CH330JC-W by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for EMK042CH330JC-W by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
LCSC 16V 33pF 5% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 263
  • 100 $0.0033
  • 1,000 $0.0026
  • 3,000 $0.0022
  • 10,000 $0.0021
  • 40,000 $0.0018
$0.0018 / $0.0033 Buy Now

CAD Models for EMK042CH330JC-W by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMK042CH330JC-W by TAIYO YUDEN

EMK042CH330JC-W
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 01005
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.2 mm
Length
0.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0H
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.2 mm
Want to compare parts?
  1. EMK042CH330JC-W
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, 60% TC, 0.000033uF, Surface Mount, 01005, CHIP, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK042CH330JC-W by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK042CH330JC-W by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of EMK042CH330JC-W would you like to use for your alert(s)?
  • Please alert me when EMK042CH330JC-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK042CH330JC-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK042CH330JC-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK042CH330JC-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK042CH330JC-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK042CH330JC-W by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: