Part Details for EMK063BJ471KP-F by TAIYO YUDEN
Overview of EMK063BJ471KP-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK063BJ471KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H4080
|
Newark | Cap, Mlcc, 0201, 16V, X7R, 470Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ471KP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
EMK063BJ471KP-F-ND
|
DigiKey | CAP CER 470PF 16V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0101 | Buy Now |
DISTI #
EMK063BJ471KP-F
|
Avnet Americas | Cap Ceramic 470pF 16V X5R 10% SMD 0201 85°C T/R - Tape and Reel (Alt: EMK063BJ471KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0044 / $0.0089 | Buy Now |
DISTI #
963-EMK063BJ471KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 470pF X5R 0201 10 % RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 470pF ±10% - 16VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0040 / $0.0079 | Buy Now |
Part Details for EMK063BJ471KP-F
EMK063BJ471KP-F CAD Models
EMK063BJ471KP-F Part Data Attributes
|
EMK063BJ471KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BJ471KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |