Part Details for EMK105BJ223KVHF by TAIYO YUDEN
Overview of EMK105BJ223KVHF by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105BJ223KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0768
|
Newark | Cap ,mlcc ,0402,16V ,x5R,22000Pf10% Rohs Compliant: Yes |Taiyo Yuden EMK105BJ223KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
EMK105BJ223KVHF-ND
|
DigiKey | CAP CER 0.022UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0049 | Buy Now |
DISTI #
EMK105BJ223KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.022uF 16V 10% 0402 Paper T/R - Tape and Reel (Alt: EMK105BJ223KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0036 / $0.0041 | Buy Now |
DISTI #
963-EMK105BJ223KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MCASE105SB5223KF 16V 0.022uF X5R 0402 10 % RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V72:2272_18343594
|
Arrow Electronics | Cap Ceramic 0.022uF 16V X5R 10% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 2585 |
|
$0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
DISTI #
EMK105BJ223KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.022uF 16V 10% 0402 Paper T/R - Tape and Reel (Alt: EMK105BJ223KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0036 / $0.0041 | Buy Now |
DISTI #
C1S758100367610
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 9800 |
|
$0.0002 / $0.0002 | Buy Now |
Part Details for EMK105BJ223KVHF
EMK105BJ223KVHF CAD Models
EMK105BJ223KVHF Part Data Attributes:
|
EMK105BJ223KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105BJ223KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105BJ223KVHF
This table gives cross-reference parts and alternative options found for EMK105BJ223KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105BJ223KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK105BJ223KV-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | EMK105BJ223KVHF vs EMK105BJ223KV-T |
MCASE105SB5223KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ223KVHF vs MCASE105SB5223KFNA1J |
CM05X5R223K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK105BJ223KVHF vs CM05X5R223K16AL |
MCASE105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ223KVHF vs MCASE105SB5223KFNA01 |
CM05X5R223K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK105BJ223KVHF vs CM05X5R223K16AL |
EMK105BJ223KV | CAP,CERAMIC,22NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | EMK105BJ223KVHF vs EMK105BJ223KV |