Part Details for EMK105BJ333KV-F by TAIYO YUDEN
Overview of EMK105BJ333KV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105BJ333KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMK105BJ333KV-F-ND
|
DigiKey | CAP CER 0.033UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0042 | Buy Now |
DISTI #
EMK105BJ333KV-F
|
Avnet Americas | CAP 0.022UF 16VDC X7R 10% SMD 0402 - Tape and Reel (Alt: EMK105BJ333KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0036 | Buy Now |
DISTI #
963-EMK105BJ333KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE063SB5333KF 16V 0.033uF X5R 0402 10 % RoHS: Compliant | 4110 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_18340493
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1601 Container: Cut Strips | Americas - 992 |
|
$0.0014 / $0.0040 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 16v X5R 333 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 19034 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.033 UF, SURFACE MOUNT, 0402 | 16888 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.033 UF, SURFACE MOUNT, 0402 | 15227 |
|
$0.0875 / $0.5000 | Buy Now |
DISTI #
EMK105BJ333KV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE063SB5333KF 16V 0.033uF X5R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0030 | Buy Now |
Part Details for EMK105BJ333KV-F
EMK105BJ333KV-F CAD Models
EMK105BJ333KV-F Part Data Attributes
|
EMK105BJ333KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105BJ333KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105BJ333KV-F
This table gives cross-reference parts and alternative options found for EMK105BJ333KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105BJ333KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R333K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK105BJ333KV-F vs CM05X5R333K16AT |
EMK105BJ333KV | CAP,CERAMIC,33NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | EMK105BJ333KV-F vs EMK105BJ333KV |
MC0402X333K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | SPC Multicomp | EMK105BJ333KV-F vs MC0402X333K160CT |
SH15X333K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | EMK105BJ333KV-F vs SH15X333K160CT |
223878713643 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK105BJ333KV-F vs 223878713643 |
223878753643 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK105BJ333KV-F vs 223878753643 |
EMK105BJ333KV-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | EMK105BJ333KV-F vs EMK105BJ333KV-T |
MCASE105SB5333KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ333KV-F vs MCASE105SB5333KFNA01 |
CM05X5R333K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK105BJ333KV-F vs CM05X5R333K16AT |
MCASE105SB5333KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ333KV-F vs MCASE105SB5333KFNA1J |