Part Details for EMK105BJ473MVHF by TAIYO YUDEN
Overview of EMK105BJ473MVHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105BJ473MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMK105BJ473MVHF-ND
|
DigiKey | CAP CER 0.047UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
EMK105BJ473MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.047uF 16V 20% 0402 Paper T/R - Tape and Reel (Alt: EMK105BJ473MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0036 / $0.0041 | Buy Now |
DISTI #
963-EMK105BJ473MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE105SB5473MF RPLCMT PN 16V 0.047uF X5R 0402 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±20% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
DISTI #
54691958
|
Verical | Cap Ceramic 0.047uF 16V X5R 20% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 11364 Package Multiple: 1 | Americas - 100000 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
C1S758100546660
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 100000 |
|
$0.0022 / $0.0025 | Buy Now |
Part Details for EMK105BJ473MVHF
EMK105BJ473MVHF CAD Models
EMK105BJ473MVHF Part Data Attributes
|
EMK105BJ473MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105BJ473MVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105BJ473MVHF
This table gives cross-reference parts and alternative options found for EMK105BJ473MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105BJ473MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE105SB5473MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ473MVHF vs MCASE105SB5473MFNA1J |
GRM155R61C473MA01J | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | EMK105BJ473MVHF vs GRM155R61C473MA01J |
GRM155R61C473MA01D | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | EMK105BJ473MVHF vs GRM155R61C473MA01D |
CGA2B2X5R1C473M050BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | EMK105BJ473MVHF vs CGA2B2X5R1C473M050BA |