-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1299
|
Newark | Cap, Aec-Q200, 2.2Uf, 16V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107ABJ225KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
02AH5354
|
Newark | Cap, Aec-Q200, 2.2Uf, 16V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107ABJ225KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now |
DISTI #
587-3304-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31540 In Stock |
|
$0.0197 / $0.1700 | Buy Now |
DISTI #
EMK107ABJ225KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107ABJ225KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0185 | Buy Now |
DISTI #
EMK107ABJ225KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107ABJ225KAHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0259 | Buy Now |
DISTI #
963-EMK107ABJ225KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASE168AB5225KT 16V 2.2uF X5R 0603 10 % RoHS: Compliant | 17657 |
|
$0.0190 / $0.1400 | Buy Now |
|
Future Electronics | CAP ,MLCC ,0603,16V ,X5R,2.2uF±10% ,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0177 / $0.0200 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
24000 In Stock |
|
$0.0182 / $0.0271 | Buy Now |
DISTI #
EMK107ABJ225KAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASE168AB5225KT 16V 2.2uF X5R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0215 | Buy Now |
DISTI #
EMK107ABJ225KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107ABJ225KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK107ABJ225KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107ABJ225KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for EMK107ABJ225KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107ABJ225KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107ABJ225KAHT vs MCASE168AB5225KTNA01 |
CS1608X5R225K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samwha Electronics | EMK107ABJ225KAHT vs CS1608X5R225K160NRB |
MMASE168AB5225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107ABJ225KAHT vs MMASE168AB5225KTNA18 |
MBASE168AB5225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107ABJ225KAHT vs MBASE168AB5225KTNA18 |
MMASE168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107ABJ225KAHT vs MMASE168AB5225KTNA01 |