Part Details for EMK107B7333MA-T by TAIYO YUDEN
Overview of EMK107B7333MA-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107B7333MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9785
|
Newark | Ceramic Capacitor 0.033Uf 16V, X7R, 20%, 0603, Capacitance:0.033µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden EMK107B7333MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
EMK107B7333MA-T
|
Avnet Americas | Cap Ceramic 0.033uF 16V X7R 20% SMD 0603 125°C T/R - Tape and Reel (Alt: EMK107B7333MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0089 | Buy Now |
DISTI #
963-EMK107B7333MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.033uF X7R 0603 20 % RoHS: Compliant | 1598 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.033uF ±20% - 16VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0074 / $0.0111 | Buy Now |
Part Details for EMK107B7333MA-T
EMK107B7333MA-T CAD Models
EMK107B7333MA-T Part Data Attributes
|
EMK107B7333MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107B7333MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for EMK107B7333MA-T
This table gives cross-reference parts and alternative options found for EMK107B7333MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107B7333MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39X7R333M016BD | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107B7333MA-T vs GRM39X7R333M016BD |
MC03MTB160333 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Viking Tech Corp | EMK107B7333MA-T vs MC03MTB160333 |
GRM39X7R333M016AJ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107B7333MA-T vs GRM39X7R333M016AJ |
EMK107BJ333MA-B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | EMK107B7333MA-T vs EMK107BJ333MA-B |
VJ0603Y333MXJMT | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | EMK107B7333MA-T vs VJ0603Y333MXJMT |
B37931J9333M070 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | EMK107B7333MA-T vs B37931J9333M070 |
C0603C333M4REC7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | KEMET Corporation | EMK107B7333MA-T vs C0603C333M4REC7867 |
GRM39X7R333M016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107B7333MA-T vs GRM39X7R333M016AB |
0603YC333MAJ2A | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | EMK107B7333MA-T vs 0603YC333MAJ2A |
C1608X7R1C333MB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | TDK Corporation | EMK107B7333MA-T vs C1608X7R1C333MB |