-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2133
|
Newark | Cap ,mlcc ,0603,16V ,x5R,1Uf 10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
02AH5356
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 | Buy Now |
DISTI #
68X1302
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3309-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32573 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
EMK107BJ105KAHT
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: EMK107BJ105KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0089 / $0.0100 | Buy Now |
DISTI #
963-EMK107BJ105KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASE168SB5105KT 16V 1uF X5R 0603 10 % RoHS: Compliant | 16815 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1uF 16V X5R 10% 0603 Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0073 / $0.0087 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
52000 In Stock |
|
$0.0081 / $0.0172 | Buy Now |
DISTI #
59795793
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2135 | Americas - 52000 |
|
$0.0208 | Buy Now |
DISTI #
EMK107BJ105KAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASE168SB5105KT 16V 1uF X5R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0075 / $0.0097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK107BJ105KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BJ105KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for EMK107BJ105KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BJ105KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R105K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK107BJ105KAHT vs CM105X5R105K16AL |
MCASE168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ105KAHT vs MCASE168SB5105KTNA1J |
MMASE168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ105KAHT vs MMASE168SB5105KTNA01 |
0603X105K160N | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | EMK107BJ105KAHT vs 0603X105K160N |
SH18X105K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | EMK107BJ105KAHT vs SH18X105K160CT |
MCASE168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ105KAHT vs MCASE168SB5105KTNA01 |
C0603C105K4PAL7867 | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KEMET Corporation | EMK107BJ105KAHT vs C0603C105K4PAL7867 |
CM105X5R105K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK107BJ105KAHT vs CM105X5R105K16AT |
CM105X5R105K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK107BJ105KAHT vs CM105X5R105K16AH |
CM105X5R105K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK107BJ105KAHT vs CM105X5R105K16AH |