Part Details for EMK107BJ225MA-T by TAIYO YUDEN
Overview of EMK107BJ225MA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107BJ225MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1155
|
Newark | Cap ,mlcc ,0603,16V,x5R,2.2Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK107BJ225MA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0270 | Buy Now |
DISTI #
587-4861-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33005 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
EMK107BJ225MA-T
|
Avnet Americas | - Tape and Reel (Alt: EMK107BJ225MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0135 | Buy Now |
DISTI #
963-EMK107BJ225MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105AB5225MF 16V 2.2uF X5R 0603 20 % RoHS: Compliant | 94327 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0603 16V X5R 2.2uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0101 / $0.0116 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
16000 In Stock |
|
$0.0124 / $0.0139 | Buy Now |
DISTI #
EMK107BJ225MA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105AB5225MF 16V 2.2uF X5R 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0087 / $0.0121 | Buy Now |
DISTI #
EMK107BJ225MA-T
|
Avnet Americas | - Tape and Reel (Alt: EMK107BJ225MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0135 | Buy Now |
DISTI #
EMK107BJ225MA-T
|
Avnet Americas | - Tape and Reel (Alt: EMK107BJ225MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0135 | Buy Now |
DISTI #
EMK107BJ225MA-T
|
Avnet Asia | (Alt: EMK107BJ225MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EMK107BJ225MA-T
EMK107BJ225MA-T CAD Models
EMK107BJ225MA-T Part Data Attributes
|
EMK107BJ225MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BJ225MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for EMK107BJ225MA-T
This table gives cross-reference parts and alternative options found for EMK107BJ225MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BJ225MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE168AB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ225MA-T vs MBASE168AB5225MTNA18 |
MCASE168AB5225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ225MA-T vs MCASE168AB5225MTNA1J |
MBASE168AB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ225MA-T vs MBASE168AB5225MTNA01 |
223878653767 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK107BJ225MA-T vs 223878653767 |
MMASE168AB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ225MA-T vs MMASE168AB5225MTNA18 |
225478643767 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK107BJ225MA-T vs 225478643767 |
MCASE168AB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ225MA-T vs MCASE168AB5225MTNA01 |