Part Details for EMK107SD562KA-T by TAIYO YUDEN
Overview of EMK107SD562KA-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107SD562KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-EMK107SD562KA-TCT-ND
|
DigiKey | CAP CER 5600PF 16V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3779 In Stock |
|
$0.0512 / $0.3000 | Buy Now |
DISTI #
EMK107SD562KA-T
|
Avnet Americas | Cap Ceramic 0.0056uF 16V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: EMK107SD562KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
963-EMK107SD562KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYE168SSD562KT 16V 5600pF Low Dist 0603 10 % RoHS: Compliant | 0 |
|
$0.0530 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 5600pF ±10% - 16VDC - - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0591 / $0.0709 | Buy Now |
|
Bristol Electronics | 1703 |
|
RFQ | ||
|
Quest Components | Electronic Component | 15405 |
|
$0.0499 / $0.1536 | Buy Now |
|
Quest Components | Electronic Component | 1362 |
|
$0.0080 / $0.0120 | Buy Now |
|
Quest Components | Electronic Component | 2984 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
EMK107SD562KA-T
|
Avnet Americas | Cap Ceramic 0.0056uF 16V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: EMK107SD562KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
Part Details for EMK107SD562KA-T
EMK107SD562KA-T CAD Models
EMK107SD562KA-T Part Data Attributes:
|
EMK107SD562KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107SD562KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 16V, ±10%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for EMK107SD562KA-T
This table gives cross-reference parts and alternative options found for EMK107SD562KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107SD562KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAYE168SSD562KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.0056uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107SD562KA-T vs MSAYE168SSD562KTNA01 |