Part Details for EMK212B7684MD-T by TAIYO YUDEN
Overview of EMK212B7684MD-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK212B7684MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9801
|
Newark | Ceramic Capacitor 0.68Uf, 16V, X7R, 20%, 0805, Capacitance:0.68µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:1.25Mmrohs Compliant: Yes |Taiyo Yuden EMK212B7684MD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1840 | Buy Now |
DISTI #
EMK212B7684MD-T-ND
|
DigiKey | CAP CER 0.68UF 16V X7R 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1174 | Buy Now |
DISTI #
EMK212B7684MD-T
|
Avnet Americas | Cap Ceramic 0.68uF 16V X7R 20% SMD 0805 125°C T/R - Tape and Reel (Alt: EMK212B7684MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1081 / $0.1217 | Buy Now |
DISTI #
963-EMK212B7684MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.68uF X7R 0805 20 % RoHS: Compliant | 0 |
|
$0.0980 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0912 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.68uF ±20% - 16VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0987 / $0.1128 | Buy Now |
Part Details for EMK212B7684MD-T
EMK212B7684MD-T CAD Models
EMK212B7684MD-T Part Data Attributes
|
EMK212B7684MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212B7684MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±20%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for EMK212B7684MD-T
This table gives cross-reference parts and alternative options found for EMK212B7684MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212B7684MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805YC684MAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | EMK212B7684MD-T vs 0805YC684MAZ7A |
CTMCC0805MTB160684 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | EMK212B7684MD-T vs CTMCC0805MTB160684 |
0805YC684MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | EMK212B7684MD-T vs 0805YC684MAZ9A |
GRM40X7R684M016AD | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | EMK212B7684MD-T vs GRM40X7R684M016AD |
GRM40X7R684M016AQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | EMK212B7684MD-T vs GRM40X7R684M016AQ |
GRM40X7R684M016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | EMK212B7684MD-T vs GRM40X7R684M016AC |
MC05MTB160684 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Viking Tech Corp | EMK212B7684MD-T vs MC05MTB160684 |
C0805C684M4RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | EMK212B7684MD-T vs C0805C684M4RAC7800 |
GRM40X7R684M016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | EMK212B7684MD-T vs GRM40X7R684M016AL |
CL21Y684MO5NJNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | EMK212B7684MD-T vs CL21Y684MO5NJNL |