Part Details for EMK212SD333KDT by TAIYO YUDEN
Overview of EMK212SD333KDT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK212SD333KDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMK212SD333KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ± 10%, SD, 0805 [2012 Metric] - Tape and Reel (Alt: EMK212SD333KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.0997 | Buy Now |
Part Details for EMK212SD333KDT
EMK212SD333KDT CAD Models
EMK212SD333KDT Part Data Attributes
|
EMK212SD333KDT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212SD333KDT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks |