-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9286
|
Newark | Cap ,mlcc ,1206,16V ,x5R,22Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK316ABJ226ML-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1100 | Buy Now |
DISTI #
587-3328-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
188221 In Stock |
|
$0.0687 / $0.3800 | Buy Now |
DISTI #
EMK316ABJ226ML-T
|
Avnet Americas | Cap Ceramic 22uF 16V X5R 20% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: EMK316ABJ226ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0931 | Buy Now |
DISTI #
963-EMK316ABJ226ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE21GBB5226MT 16V 22uF X5R 1206 20 % RoHS: Compliant | 21873 |
|
$0.0610 / $0.3300 | Buy Now |
|
Future Electronics | 1206 22 uF 16 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 30000Reel |
|
$0.0690 / $0.0779 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
22500 In Stock |
|
$0.0634 / $0.0806 | Buy Now |
DISTI #
51605621
|
Verical | Cap Ceramic 22uF 16V X5R 20% Pad SMD 1206 85°C T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 1940 | Americas - 22000 |
|
$0.0983 / $0.1119 | Buy Now |
DISTI #
EMK316ABJ226ML-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE21GBB5226MT 16V 22uF X5R 1206 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 94000 In Stock |
|
$0.0690 / $0.0800 | Buy Now |
DISTI #
EMK316ABJ226ML-T
|
Avnet Americas | Cap Ceramic 22uF 16V X5R 20% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: EMK316ABJ226ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0931 | Buy Now |
DISTI #
EMK316ABJ226ML-T
|
Avnet Americas | Cap Ceramic 22uF 16V X5R 20% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: EMK316ABJ226ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK316ABJ226ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316ABJ226ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for EMK316ABJ226ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316ABJ226ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE31LBB5226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316ABJ226ML-T vs MBASE31LBB5226MTNA18 |
CM316X5R226M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK316ABJ226ML-T vs CM316X5R226M16AT |
MBASE31LBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316ABJ226ML-T vs MBASE31LBB5226MTNA01 |
MCASE31LBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316ABJ226ML-T vs MCASE31LBB5226MTNA01 |
MMASE31LBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316ABJ226ML-T vs MMASE31LBB5226MTNA01 |
MMASE31LBB5226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316ABJ226ML-T vs MMASE31LBB5226MTNA18 |
MCASE31LBB5226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316ABJ226ML-T vs MCASE31LBB5226MTNA1J |