Part Details for EMK316BJ226ML-T by TAIYO YUDEN
Results Overview of EMK316BJ226ML-T by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK316BJ226ML-T Information
EMK316BJ226ML-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK316BJ226ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5523
|
Newark | Ceramic Capacitor, 22Uf, 16V, X5R, 20%, 1206, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK316BJ226ML-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 386 |
|
$0.1290 / $0.3500 | Buy Now |
DISTI #
87K3726
|
Newark | Ceramic Capacitor, 22Uf, 16V, X5R, 20%, 1206, Full Reel, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK316BJ226ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
EMK316BJ226ML-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 16 V, 1206 [3216 Metric], ? 20%, X5R - Tape and Reel (Alt: EMK316BJ226ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 26000 |
|
$0.1000 / $0.1049 | Buy Now |
DISTI #
93K5523
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 16 V, 1206 [3216 Metric], ? 20%, X5R - Product that comes on tape, but is not reeled (Alt: 93K5523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 386 Partner Stock |
|
$0.1610 / $0.2780 | Buy Now |
DISTI #
EMK316BJ226ML-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 16 V, 1206 [3216 Metric], ? 20%, X5R - Tape and Reel (Alt: EMK316BJ226ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1115 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6429 |
|
$0.5791 / $1.7550 | Buy Now |
|
Bristol Electronics | 3811 |
|
RFQ | ||
|
Bristol Electronics | 883 |
|
RFQ | ||
|
Future Electronics | 1206 22 uF 16 V �20% Tolerance X5R SMT Multilayer Ceramic Capacitor Min Qty: 2000 Package Multiple: 2000 |
38000 null |
|
$0.1060 / $0.1100 | Buy Now |
DISTI #
SMC-EMK316BJ226ML-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1821 | 10000 |
|
RFQ |
Part Details for EMK316BJ226ML-T
EMK316BJ226ML-T CAD Models
EMK316BJ226ML-T Part Data Attributes
|
EMK316BJ226ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316BJ226ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for EMK316BJ226ML-T
This table gives cross-reference parts and alternative options found for EMK316BJ226ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316BJ226ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1206MKX5R7BB226 | YAGEO Corporation | $0.1023 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | EMK316BJ226ML-T vs CC1206MKX5R7BB226 |
MMASE31LBB5226MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | EMK316BJ226ML-T vs MMASE31LBB5226MTNA01 |
CL31A226MOHNNNE | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel | EMK316BJ226ML-T vs CL31A226MOHNNNE |
C1206C226M4PACTU | KEMET Corporation | $0.2476 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | EMK316BJ226ML-T vs C1206C226M4PACTU |
C3216X5R1C226M160AB | TDK Corporation | $0.3337 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EMK316BJ226ML-T vs C3216X5R1C226M160AB |
EMK316BJ226ML-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the EMK316BJ226ML-T is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the EMK316BJ226ML-T is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The EMK316BJ226ML-T has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
-
Yes, the EMK316BJ226ML-T is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
The ESR of the EMK316BJ226ML-T is typically around 10-20 mohms at 100 kHz.