Part Details for EMK325F226ZN-T by TAIYO YUDEN
Overview of EMK325F226ZN-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK325F226ZN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5463
|
Newark | Ceramic Capacitor, 22Uf, 16V, Y5V, +80, -20%, 1210, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK325F226ZN-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF +80/-20% - 16VDC - Y5V - 1210 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 22UF, SURFACE MOUNT, 1210 | 4 |
|
$0.6000 | Buy Now |
|
Chip1Cloud | CAP CER 22UF 16V Y5V 1210 | 64000 |
|
RFQ | |
DISTI #
1650938RL
|
element14 Asia-Pacific | CAP, 22F, 16V, Y5V, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1056 / $0.1647 | Buy Now |
DISTI #
1650938
|
element14 Asia-Pacific | CAP, 22F, 16V, Y5V, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1056 / $0.3448 | Buy Now |
DISTI #
1650938
|
Farnell | CAP, 22F, 16V, Y5V, 1210 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0640 / $0.0741 | Buy Now |
Part Details for EMK325F226ZN-T
EMK325F226ZN-T CAD Models
EMK325F226ZN-T Part Data Attributes:
|
EMK325F226ZN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK325F226ZN-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |