Part Details for EMMC04G-MK27-A01C by Kingston Technology Company
Overview of EMMC04G-MK27-A01C by Kingston Technology Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EMMC04G-MK27-A01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMMC04G-MK27-A01C
|
Avnet Asia | KINEMMC04G-MK27-A01C 4GB EMMC V5.0 153-B (Alt: EMMC04G-MK27-A01C) RoHS: Compliant Min Qty: 1520 Package Multiple: 152 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EMMC04G-MK27-A01C
EMMC04G-MK27-A01C CAD Models
EMMC04G-MK27-A01C Part Data Attributes
|
EMMC04G-MK27-A01C
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
EMMC04G-MK27-A01C
Kingston Technology Company
Flash Card, 4GX8, FBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | FBGA-153 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |