Part Details for EMMC16G-S100 by Kingston Technology Company
Overview of EMMC16G-S100 by Kingston Technology Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for EMMC16G-S100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMMC16G-S100
|
Avnet Americas | Flash Card 16G-byte Embedded 16GB EMMC A19NM - Trays (Alt: EMMC16G-S100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for EMMC16G-S100
EMMC16G-S100 CAD Models
EMMC16G-S100 Part Data Attributes
|
EMMC16G-S100
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
EMMC16G-S100
Kingston Technology Company
Flash Memory Drive, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V | |
Technology | CMOS |