Part Details for EMMC16G-WW28-01E22 by Kingston Technology Company
Overview of EMMC16G-WW28-01E22 by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMMC16G-WW28-01E22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5625-EMMC16G-WW28-01E22-ND
|
DigiKey | IC FLASH 128GBIT EMMC 153FBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
50 In Stock |
|
$10.7941 / $14.8200 | Buy Now |
DISTI #
524-EMMC16GWW2801E22
|
Mouser Electronics | eMMC pSLC eMMC 5.1 (HS400) 153B itemp 16GB RoHS: Compliant | 88 |
|
$10.5500 / $14.5000 | Buy Now |
|
Future Electronics | EMMC 5.1 NAND 16GB FBGA153 VCC=3.3V VCCQ=1.8V/3.3V I TEMP SEQ R 270 SEQ W 110 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 549Tray |
|
$11.7900 / $12.3800 | Buy Now |