Part Details for EMS41 by Eaton Cutler-Hammer
Overview of EMS41 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMS41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K8113
|
Newark | 690V Mov Transient Protector 200 & 290Mm |Eaton Cutler Hammer EMS41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$495.9300 / $551.0400 | Buy Now |
DISTI #
70959847
|
RS | Transient Protector, Metal Oxide Varistor,690V, Used with 200mm and 290mm starters | Eaton - Cutler Hammer EMS41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$495.9400 / $551.0400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$428.6400 / $453.6800 | Buy Now |