Filter Your Search
1 - 10 of 79,129 results
|
EMS41CJB-175.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 175 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | EMS41 | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EMS41DHD-3.3408M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3408 MHz | 50 % | 15 pF | 1.8 V | CMOS | EMS41 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||
|
EMS41DHE-26.8435M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.8435 MHz | 50 % | 15 pF | 1.8 V | CMOS | EMS41 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||
|
EMS41GHC-61.443M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 61.443 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||
|
EMS41CHA-5.2075M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 5.2075 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||
|
EMS41CJD-33.231M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.231 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||
|
EMS41CHE-8.3333M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.3333 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||
|
EMS41CJA-55.123456M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 55.1235 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||
|
EMS41CJB-16.920M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 16.92 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||
|
EMS41CJF-7.140M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.14 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm |