Part Details for EMVE201ARA100MKE0S by United Chemi-Con Inc
Overview of EMVE201ARA100MKE0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE201ARA100MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE201ARA100MKE0STR-ND
|
DigiKey | CAP ALUM 10UF 20% 200V SMD Min Qty: 250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7831 | Buy Now |
DISTI #
661-VE201ARA100MKE0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.3310 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3124 / $0.6214 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3124 / $0.6214 | Buy Now |
Part Details for EMVE201ARA100MKE0S
EMVE201ARA100MKE0S CAD Models
EMVE201ARA100MKE0S Part Data Attributes
|
EMVE201ARA100MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE201ARA100MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, 5451,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 5451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 80 mA | |
Series | MVE | |
Size Code | 5451 | |
Width | 13 mm |