Filter Your Search
1 - 2 of 2 results
|
EMVE201ARA100MKE0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 200 V | 80 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 0.15 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 13.5 mm | 13 mm | 13 mm | NIPPON CHEMI-CON CORP | , 5151 | compliant | EAR99 | |||
|
EMVE201ARA100MKE0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 10 µF | 200 V | 80 mA | 20 % | 5451 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | TR | 13.5 mm | 13.7 mm | 13 mm | UNITED CHEMI-CON INC | , 5451 | compliant | EAR99 |