Part Details for EMZA500ADA221MJA0G by United Chemi-Con Inc
Overview of EMZA500ADA221MJA0G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA500ADA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R RoHS: Compliant |
14500 In Stock |
|
$0.2862 / $0.5217 | Buy Now |
|
Bristol Electronics | 566 |
|
RFQ | ||
|
NexGen Digital | 4 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R RoHS: Compliant |
14500 In Stock |
|
$0.2862 / $0.5217 | Buy Now |
Part Details for EMZA500ADA221MJA0G
EMZA500ADA221MJA0G CAD Models
EMZA500ADA221MJA0G Part Data Attributes:
|
EMZA500ADA221MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA500ADA221MJA0G
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.11 mA | |
Length | 11 mm | |
Manufacturer Series | MZA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 670 mA | |
Series | MZA | |
Size Code | 4341 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |