Part Details for EMZR350ARA470ME61G by United Chemi-Con Inc
Overview of EMZR350ARA470ME61G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZR350ARA470ME61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5146-1-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1129 / $0.6100 | Buy Now |
DISTI #
661-EMZR350ARA470ME6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 35V 20% RoHS: Compliant | 14908 |
|
$0.1120 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 35V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1160 / $0.2147 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 35V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1160 / $0.2147 | Buy Now |