Filter Your Search
1 - 1 of 1 results
|
EMZR350ARA470ME61G
Chemi-Con
|
Check for Price | Yes | Active | 47 µF | 35 V | 96 mA | 20 % | 2121 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 16.45 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |