Part Details for EN25F20A-104GIP by Elite Semiconductor Memory Technology Inc
Overview of EN25F20A-104GIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN25F20A-104GIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EN25F20A
|
Maritex | FLASH Memory, 2Mb, 256kx8bit, 104MHz, serial SPI, 2.7V-3.6V, -40+85 deg.C, SMD, SOP8 150mil Min Qty: 1 Package Multiple: 1 | 35 |
|
$0.5280 / $0.6800 | Buy Now |
Part Details for EN25F20A-104GIP
EN25F20A-104GIP CAD Models
EN25F20A-104GIP Part Data Attributes:
|
EN25F20A-104GIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN25F20A-104GIP
Elite Semiconductor Memory Technology Inc
Flash, 256KX8, PDSO8, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm |
Alternate Parts for EN25F20A-104GIP
This table gives cross-reference parts and alternative options found for EN25F20A-104GIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN25F20A-104GIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB021B-CJ | Flash, 2MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 | Atmel Corporation | EN25F20A-104GIP vs AT45DB021B-CJ |
SST25VF020-20-4C-QAE | 2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | EN25F20A-104GIP vs SST25VF020-20-4C-QAE |
SST25VF020-20-4E-QAE | 2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | EN25F20A-104GIP vs SST25VF020-20-4E-QAE |
AT45DB021B-CI | Flash, 2MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 | Atmel Corporation | EN25F20A-104GIP vs AT45DB021B-CI |
SST25VF020-20-4I-QAE | 2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | EN25F20A-104GIP vs SST25VF020-20-4I-QAE |
AT45DB021B-CC | Flash, 2MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 | Atmel Corporation | EN25F20A-104GIP vs AT45DB021B-CC |
W25X20BVSNIG | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | EN25F20A-104GIP vs W25X20BVSNIG |
AT45DB021B-CU | Flash, 2MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, GREEN, PLASTIC, CBGA-9 | Atmel Corporation | EN25F20A-104GIP vs AT45DB021B-CU |
MX25L2005MI-12G | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | EN25F20A-104GIP vs MX25L2005MI-12G |
AT45DB021D-SSH-T | Flash, 2MX1, PDSO8 | Renesas Electronics Corporation | EN25F20A-104GIP vs AT45DB021D-SSH-T |