Part Details for EN25QH64A-104HIP by Elite Semiconductor Memory Technology Inc
Overview of EN25QH64A-104HIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN25QH64A-104HIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EN25QH64A
|
Maritex | FLASH Memory, 64Mb, 8Mx8bit, 104MHz, serial SPI, 5ns, 2.7V-3.6V, -40+85 deg.C, SMD, SOP8 200mil Min Qty: 1 Package Multiple: 1 | 1304 |
|
$1.2030 / $1.6030 | Buy Now |
Part Details for EN25QH64A-104HIP
EN25QH64A-104HIP CAD Models
EN25QH64A-104HIP Part Data Attributes
|
EN25QH64A-104HIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN25QH64A-104HIP
Elite Semiconductor Memory Technology Inc
Flash, 8MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.275 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for EN25QH64A-104HIP
This table gives cross-reference parts and alternative options found for EN25QH64A-104HIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN25QH64A-104HIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q64FVDAIG | Flash, 64MX1, PDIP8, DIP-8 | Winbond Electronics Corp | EN25QH64A-104HIP vs W25Q64FVDAIG |
M25PX64SVMF6TBA | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | EN25QH64A-104HIP vs M25PX64SVMF6TBA |
W25Q64JVZPIQ | Flash, 64MX1, PDSO8, WSON-8 | Winbond Electronics Corp | EN25QH64A-104HIP vs W25Q64JVZPIQ |
M25PX64SOVZM6P | EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Numonyx Memory Solutions | EN25QH64A-104HIP vs M25PX64SOVZM6P |
M25PX64-VMF6TG | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | EN25QH64A-104HIP vs M25PX64-VMF6TG |
AT25DF641-MWH-T | Flash, 8MX8, PDSO8 | Renesas Electronics Corporation | EN25QH64A-104HIP vs AT25DF641-MWH-T |
W25Q64JVTBJQ | Flash, | Winbond Electronics Corp | EN25QH64A-104HIP vs W25Q64JVTBJQ |
M25P64-VMF6TGB | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | EN25QH64A-104HIP vs M25P64-VMF6TGB |
M25PX64STVZM6TP | EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Numonyx Memory Solutions | EN25QH64A-104HIP vs M25PX64STVZM6TP |
M25PX64-VMF6P | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | EN25QH64A-104HIP vs M25PX64-VMF6P |