Part Details for EN29LV040A-70JCP by Eon Silicon Solution Inc
Overview of EN29LV040A-70JCP by Eon Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EN29LV040A-70JCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Chip1Cloud | 23000 |
|
RFQ |
Part Details for EN29LV040A-70JCP
EN29LV040A-70JCP CAD Models
EN29LV040A-70JCP Part Data Attributes:
|
EN29LV040A-70JCP
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV040A-70JCP
Eon Silicon Solution Inc
Flash, 512KX8, 70ns, PQCC32, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.505 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for EN29LV040A-70JCP
This table gives cross-reference parts and alternative options found for EN29LV040A-70JCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV040A-70JCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B45K3 | 512KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | EN29LV040A-70JCP vs M29F040B45K3 |
AM29F040B-55JI | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | EN29LV040A-70JCP vs AM29F040B-55JI |
M29F040B90K3 | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | EN29LV040A-70JCP vs M29F040B90K3 |
NM27C040V120 | IC 512K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | National Semiconductor Corporation | EN29LV040A-70JCP vs NM27C040V120 |
AM29F040B-55JIB | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | EN29LV040A-70JCP vs AM29F040B-55JIB |
AM29F040B-55JF | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AMD | EN29LV040A-70JCP vs AM29F040B-55JF |
M29F040B55K6T | 512KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | EN29LV040A-70JCP vs M29F040B55K6T |
AM29LV040B-90JEB | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | EN29LV040A-70JCP vs AM29LV040B-90JEB |
AT27LV040A-12JI | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | EN29LV040A-70JCP vs AT27LV040A-12JI |
AM29LV104B-70JE | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | EN29LV040A-70JCP vs AM29LV104B-70JE |