EN29LV800BB-70BIP
Eon Silicon Solution Inc
Description: Flash, 512KX16, 70ns, PBGA48

Overview of EN29LV800BB-70BIP by Eon Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EN29LV800BB-70BIP by Eon Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Win Source Electronics 8 Megabit (1024K x 8-bit / 512K x 16-bit) Flash Memory Boot Sector Flash Memory, CMOS 3.0 Volt-only 15965
  • 6 $9.0440
  • 14 $7.4210
  • 21 $7.1890
  • 29 $6.9570
  • 38 $6.7250
  • 50 $6.0290
$6.0290 / $9.0440 Buy Now

CAD Models for EN29LV800BB-70BIP by Eon Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN29LV800BB-70BIP by Eon Silicon Solution Inc

EN29LV800BB-70BIP
Eon Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EON SILICON SOLUTION INC
Package Description
FBGA, BGA48,6X8,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. EN29LV800BB-70BIP
    Eon Silicon Solution Inc
    Flash, 512KX16, 70ns, PBGA48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN29LV800BB-70BIP by Eon Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN29LV800BB-70BIP by Eon Silicon Solution Inc

Select Manufacturer
Which Manufacturer of EN29LV800BB-70BIP would you like to use for your alert(s)?
  • Please alert me when EN29LV800BB-70BIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN29LV800BB-70BIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN29LV800BB-70BIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN29LV800BB-70BIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN29LV800BB-70BIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN29LV800BB-70BIP by Eon Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: