Part Details for EN4165A01-081NB by TE Connectivity
Overview of EN4165A01-081NB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4165A01-081NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN4165A01-081NB
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC INS S 1C 1#8 N LC RoHS: Compliant | 0 |
|
$23.5700 / $33.4400 | Order Now |
Part Details for EN4165A01-081NB
EN4165A01-081NB CAD Models
EN4165A01-081NB Part Data Attributes
|
EN4165A01-081NB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN4165A01-081NB
TE Connectivity
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.555 inch | |
Body Depth | 1.307 inch | |
Body Length | 0.591 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | FLUORINATED SILICONE AND THERMOPLASTIC | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 46 A | |
Reference Standard | EN, MIL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |