Part Details for EN4165A20-222CB by Amphenol Corporation
Overview of EN4165A20-222CB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3222CBZ-T | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SOICW, /Reel | |
ICL3222CBZ | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SOICW, /Tube |
Price & Stock for EN4165A20-222CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIME2022SC
|
TTI | Rectangular MIL Spec Connectors MODULE FOR CRIMPED CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$16.9600 / $18.4000 | Buy Now |