Part Details for EN4165M61AD by TE Connectivity
Overview of EN4165M61AD by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4165M61AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN4165M61AD
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M SMOD PLUG 20 D RoHS: Compliant | 0 |
|
$27.5600 / $37.3000 | Order Now |
DISTI #
EN4165M61AD
|
FDH Electronics | Connector Min Qty: 1 | 50 |
|
$28.5890 / $37.9450 | Buy Now RFQ |
Part Details for EN4165M61AD
EN4165M61AD CAD Models
EN4165M61AD Part Data Attributes
|
EN4165M61AD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN4165M61AD
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: BACC, MIL-C-39029 | |
Body Breadth | 0.969 inch | |
Body Depth | 1.138 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Empty Shell | YES | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EN, MIL | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP |