Part Details for EN4DH362415WLG by Hammond Manufacturing
Overview of EN4DH362415WLG by Hammond Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4DH362415WLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y1056
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:914Mm, External Width - Metric:610Mm, External Depth - Metric:381Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4DH362415WLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,445.6200 / $1,568.8800 | Buy Now |
DISTI #
EN4DH362415WLG-ND
|
DigiKey | ENCLOSURE STEEL DUAL ACCESS Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | enclosure - dual access RoHS: Compliant | 0 |
|
$1,187.5000 / $1,250.0000 | Buy Now |